OCETDLJTNF-50.000000 | |
---|---|
DigiKey Part Number | 1664-1035-2-ND - Tape & Reel (TR) 1664-1035-1-ND - Cut Tape (CT) 1664-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCETDLJTNF-50.000000 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥15.06400 | ¥150.64 |
50 | ¥14.71400 | ¥735.70 |
100 | ¥12.61160 | ¥1,261.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.26114 | ¥6,130.57 |
1,000 | ¥10.33442 | ¥10,334.42 |
2,500 | ¥9.80891 | ¥24,522.27 |
5,000 | ¥9.45859 | ¥47,292.95 |