TPS25990ARQPR | |
---|---|
DigiKey Part Number | 296-TPS25990ARQPRTR-ND - Tape & Reel (TR) 296-TPS25990ARQPRCT-ND - Cut Tape (CT) 296-TPS25990ARQPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25990ARQPR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 50A 26-VQFN-HR (5x4.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.9V ~ 16V | |
Current - Output | 50A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN | |
Supplier Device Package | 26-VQFN-HR (5x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.20100 | ¥492.01 |
25 | ¥46.91400 | ¥1,172.85 |
100 | ¥40.73620 | ¥4,073.62 |
250 | ¥38.90560 | ¥9,726.40 |
500 | ¥35.47276 | ¥17,736.38 |
1,000 | ¥30.89563 | ¥30,895.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.75135 | ¥89,254.05 |