SF-3812F3500T-2 | |
---|---|
DigiKey Part Number | SF-3812F3500T-2TR-ND - Tape & Reel (TR) SF-3812F3500T-2CT-ND - Cut Tape (CT) SF-3812F3500T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812F3500T-2 |
Description | FUSE BRD MT 35A 250VAC/80DC 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35 A 250 V AC 80 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812F3500T-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 130A DC | |
Melting I²t | 1320.0 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.0014 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.58000 | ¥40.58 |
5 | ¥39.18600 | ¥195.93 |
10 | ¥37.78200 | ¥377.82 |
50 | ¥29.38560 | ¥1,469.28 |
100 | ¥24.48750 | ¥2,448.75 |
250 | ¥23.78812 | ¥5,947.03 |
500 | ¥20.28984 | ¥10,144.92 |
1,000 | ¥19.24030 | ¥19,240.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.49121 | ¥43,728.02 |