TPS259803ONRGER | |
---|---|
DigiKey Part Number | 296-TPS259803ONRGERTR-ND - Tape & Reel (TR) 296-TPS259803ONRGERCT-ND - Cut Tape (CT) 296-TPS259803ONRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259803ONRGER |
Description | 2.7-V TO 24-V, 8-A, 3-M SMART EF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259803ONRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Output (Max) | 8A | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.75700 | ¥117.57 |
25 | ¥11.09240 | ¥277.31 |
100 | ¥9.44910 | ¥944.91 |
250 | ¥8.87256 | ¥2,218.14 |
500 | ¥7.81058 | ¥3,905.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.54276 | ¥22,628.28 |