TPS25942LRVCT | |
---|---|
DigiKey Part Number | 296-40736-2-ND - Tape & Reel (TR) 296-40736-1-ND - Cut Tape (CT) 296-40736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25942LRVCT |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25942LRVCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.47900 | ¥204.79 |
25 | ¥19.31800 | ¥482.95 |
100 | ¥16.46010 | ¥1,646.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.45520 | ¥3,863.80 |
500 | ¥13.52340 | ¥6,761.70 |
1,250 | ¥11.20501 | ¥14,006.26 |
2,500 | ¥10.43228 | ¥26,080.70 |
6,250 | ¥10.04588 | ¥62,786.75 |