TPS2560ADRCT | |
---|---|
DigiKey Part Number | 296-36788-2-ND - Tape & Reel (TR) 296-36788-1-ND - Cut Tape (CT) 296-36788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2560ADRCT |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2560ADRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.14560 | ¥278.64 |
100 | ¥9.15390 | ¥915.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.55724 | ¥2,139.31 |
500 | ¥7.56222 | ¥3,781.11 |
1,250 | ¥5.97017 | ¥7,462.71 |
2,500 | ¥5.57216 | ¥13,930.40 |
6,250 | ¥5.29355 | ¥33,084.69 |
12,500 | ¥5.09454 | ¥63,681.75 |