TPS2553QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-40729-2-ND - Tape & Reel (TR) 296-40729-1-ND - Cut Tape (CT) 296-40729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553QDBVRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.49500 | ¥94.95 |
25 | ¥9.01440 | ¥225.36 |
100 | ¥7.40510 | ¥740.51 |
250 | ¥6.92240 | ¥1,730.60 |
500 | ¥6.11738 | ¥3,058.69 |
1,000 | ¥4.82949 | ¥4,829.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.50757 | ¥13,522.71 |
6,000 | ¥4.28218 | ¥25,693.08 |
15,000 | ¥4.12120 | ¥61,818.00 |