TPS2553DRVT | |
---|---|
DigiKey Part Number | 296-23999-2-ND - Tape & Reel (TR) 296-23999-1-ND - Cut Tape (CT) 296-23999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DRVT |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.63500 | ¥76.35 |
25 | ¥7.24440 | ¥181.11 |
100 | ¥5.95050 | ¥595.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.56232 | ¥1,390.58 |
500 | ¥4.91538 | ¥2,457.69 |
1,250 | ¥3.88061 | ¥4,850.76 |
2,500 | ¥3.62190 | ¥9,054.75 |
6,250 | ¥3.44081 | ¥21,505.06 |
12,500 | ¥3.31145 | ¥41,393.12 |
25,000 | ¥3.20797 | ¥80,199.25 |