HD3SS460IRHRT | |
---|---|
DigiKey Part Number | 296-42084-2-ND - Tape & Reel (TR) 296-42084-1-ND - Cut Tape (CT) 296-42084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS460IRHRT |
Description | IC MUX/DEMUX 4CH TYPE C2 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS460IRHRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:6 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.4GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.12500 | ¥221.25 |
25 | ¥20.91520 | ¥522.88 |
100 | ¥18.12560 | ¥1,812.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.08844 | ¥3,022.11 |
500 | ¥11.50390 | ¥5,751.95 |