LTC4211CMS#PBF | |
---|---|
DigiKey Part Number | LTC4211CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4211CMS#PBF |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211CMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP | |
Voltage - Supply | 2.5V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥67.01500 | ¥670.15 |
50 | ¥63.89520 | ¥3,194.76 |
100 | ¥55.47890 | ¥5,547.89 |
250 | ¥52.98572 | ¥13,246.43 |
500 | ¥48.31038 | ¥24,155.19 |
1,000 | ¥42.07677 | ¥42,076.77 |