TPS2513DBVT | |
---|---|
DigiKey Part Number | 296-TPS2513DBVTTR-ND - Tape & Reel (TR) 296-TPS2513DBVTCT-ND - Cut Tape (CT) 296-TPS2513DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2513DBVT |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2513DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.65100 | ¥156.51 |
25 | ¥14.76840 | ¥369.21 |
100 | ¥12.58270 | ¥1,258.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.28120 | ¥2,070.30 |
500 | ¥7.28980 | ¥3,644.90 |