RT8293BHZSP | |
---|---|
DigiKey Part Number | 1028-RT8293BHZSPTR-ND - Tape & Reel (TR) 1028-RT8293BHZSPCT-ND - Cut Tape (CT) 1028-RT8293BHZSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8293BHZSP |
Description | IC REG BUCK ADJUSTABLE 3A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.54900 | ¥75.49 |
25 | ¥7.16480 | ¥179.12 |
100 | ¥5.88540 | ¥588.54 |
250 | ¥5.50132 | ¥1,375.33 |
500 | ¥4.86150 | ¥2,430.75 |
1,000 | ¥3.83804 | ¥3,838.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.58218 | ¥8,955.45 |
5,000 | ¥3.40307 | ¥17,015.35 |
12,500 | ¥3.27513 | ¥40,939.12 |
25,000 | ¥3.17278 | ¥79,319.50 |