TPS2412DR | |
---|---|
DigiKey Part Number | 296-41731-2-ND - Tape & Reel (TR) 296-41731-1-ND - Cut Tape (CT) 296-41731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2412DR |
Description | IC OR CTRLR N+1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2412DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.82637 | ¥27,065.93 |
5,000 | ¥10.42540 | ¥52,127.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.25300 | ¥212.53 |
25 | ¥20.04920 | ¥501.23 |
100 | ¥17.08150 | ¥1,708.15 |
250 | ¥16.03908 | ¥4,009.77 |
500 | ¥14.03414 | ¥7,017.07 |
1,000 | ¥11.62830 | ¥11,628.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.52500 | ¥205.25 |
25 | ¥19.36200 | ¥484.05 |
100 | ¥16.49600 | ¥1,649.60 |
250 | ¥15.48928 | ¥3,872.32 |
500 | ¥13.55308 | ¥6,776.54 |
1,000 | ¥11.22970 | ¥11,229.70 |