TPS2412D | |
---|---|
DigiKey Part Number | 296-23785-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2412D |
Description | IC OR CTRLR N+1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2412D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.12500 | ¥221.25 |
75 | ¥20.91427 | ¥1,568.57 |
150 | ¥18.12560 | ¥2,718.84 |
300 | ¥17.19627 | ¥5,158.88 |
525 | ¥15.43006 | ¥8,100.78 |
1,050 | ¥13.01332 | ¥13,663.99 |
2,550 | ¥12.36265 | ¥31,524.76 |
5,025 | ¥11.89788 | ¥59,786.85 |