TPS23750PWP | |
---|---|
DigiKey Part Number | 296-26921-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS23750PWP |
Description | IC POE CNTRL 1 CHANNEL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23750PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 67V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥18.77800 | ¥187.78 |
70 | ¥17.74971 | ¥1,242.48 |
140 | ¥15.38286 | ¥2,153.60 |
280 | ¥14.59382 | ¥4,086.27 |
560 | ¥13.88823 | ¥7,777.41 |