TPA0253DGQ | |
---|---|
DigiKey Part Number | 296-34551-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA0253DGQ |
Description | IC AMP CLASS AB MONO 1W 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0253DGQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSSOP | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.68600 | ¥196.86 |
80 | ¥15.82488 | ¥1,265.99 |
320 | ¥14.85844 | ¥4,754.70 |
560 | ¥13.00123 | ¥7,280.69 |
1,040 | ¥10.77245 | ¥11,203.35 |
2,560 | ¥10.02952 | ¥25,675.57 |
5,040 | ¥9.65807 | ¥48,676.67 |