ADM709TARZ | |
---|---|
DigiKey Part Number | ADM709TARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM709TARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM709TARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥20.01900 | ¥200.19 |
98 | ¥16.09347 | ¥1,577.16 |
294 | ¥15.11095 | ¥4,442.62 |
588 | ¥13.22226 | ¥7,774.69 |
1,078 | ¥10.95551 | ¥11,810.04 |
2,548 | ¥10.19997 | ¥25,989.52 |
5,096 | ¥9.82220 | ¥50,053.93 |