DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Outputs and Type
1, Isolated1, Non-Isolated
Power - Output
9.9 W10 W
Voltage - Output
3.3V5V
Current - Output
2A3A
Regulator Topology
BuckFlyback
Frequency - Switching
200kHz-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
TPS23750EVM-108
TPS23750EVM-108
EVAL MODULE FOR TPS23750 HPA108
Texas Instruments
3
In Stock
1 : ¥482.72000
Box
-
Box
Active
Special Purpose DC/DC, Power Over Ethernet
1, Isolated
9.9 W
3.3V
3A
36V ~ 57V
Flyback
-
Fully Populated
Board(s)
TPS23750
TPS23750EVM-107
TPS23750EVM-107
EVAL MODULE FOR TPS23750 HPA107
Texas Instruments
2
In Stock
1 : ¥482.72000
Box
-
Box
Active
Special Purpose DC/DC, Power Over Ethernet
1, Non-Isolated
10 W
5V
2A
36V ~ 57V
Buck
200kHz
Fully Populated
Board(s)
TPS23750
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.