TPS22975DSGT | |
---|---|
DigiKey Part Number | 296-44602-2-ND - Tape & Reel (TR) 296-44602-1-ND - Cut Tape (CT) 296-44602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22975DSGT |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22975DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.99400 | ¥89.94 |
25 | ¥8.53520 | ¥213.38 |
100 | ¥7.01100 | ¥701.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.55340 | ¥1,638.35 |
500 | ¥5.79136 | ¥2,895.68 |
1,250 | ¥4.57216 | ¥5,715.20 |
2,500 | ¥4.26734 | ¥10,668.35 |
6,250 | ¥4.05399 | ¥25,337.44 |
12,500 | ¥3.90158 | ¥48,769.75 |