TPS22959DNYT | |
---|---|
DigiKey Part Number | 296-47872-2-ND - Tape & Reel (TR) 296-47872-1-ND - Cut Tape (CT) 296-47872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22959DNYT |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22959DNYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 4.4mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.41000 | ¥174.10 |
25 | ¥16.42080 | ¥410.52 |
100 | ¥13.99050 | ¥1,399.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.68644 | ¥3,171.61 |
500 | ¥11.10080 | ¥5,550.40 |
1,250 | ¥9.19781 | ¥11,497.26 |
2,500 | ¥8.56345 | ¥21,408.62 |
6,250 | ¥8.24630 | ¥51,539.38 |