TPS22933ARSET | |
---|---|
DigiKey Part Number | 296-TPS22933ARSETTR-ND - Tape & Reel (TR) 296-TPS22933ARSETCT-ND - Cut Tape (CT) 296-TPS22933ARSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22933ARSET |
Description | IC TRPL LOAD SWITCH 8UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 3:2 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22933ARSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 3:2 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 65 µs | |
Delay Time - OFF | 32 µs | |
Current - Output (Max) | 75mA | |
Current - Supply | 2 mA | |
Voltage - Supply | 2.5V ~ 12V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.26500 | ¥62.65 |
25 | ¥5.94760 | ¥148.69 |
100 | ¥4.88650 | ¥488.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.56788 | ¥1,141.97 |
500 | ¥4.03672 | ¥2,018.36 |
1,250 | ¥3.74054 | ¥4,675.68 |