TPS2113ADRBT | |
---|---|
DigiKey Part Number | 296-27373-2-ND - Tape & Reel (TR) 296-27373-1-ND - Cut Tape (CT) 296-27373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2113ADRBT |
Description | IC OR CTRLR SRC SELECT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2113ADRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 5 ms | |
Current - Output (Max) | 1.25A | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥20.36000 | ¥203.60 |
25 | ¥19.21280 | ¥480.32 |
100 | ¥16.36820 | ¥1,636.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.84268 | ¥3,710.67 |
500 | ¥12.98726 | ¥6,493.63 |
1,250 | ¥10.76082 | ¥13,451.03 |
2,500 | ¥10.01869 | ¥25,046.72 |
6,250 | ¥9.64762 | ¥60,297.62 |