405C11A16M00000 | |
---|---|
DigiKey Part Number | CTX834TR-ND - Tape & Reel (TR) CTX834CT-ND - Cut Tape (CT) CTX834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A16M00000 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C11A16M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.94500 | ¥69.45 |
50 | ¥6.48900 | ¥324.45 |
100 | ¥5.73450 | ¥573.45 |
500 | ¥5.43292 | ¥2,716.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.52738 | ¥4,527.38 |
3,000 | ¥4.37646 | ¥13,129.38 |
5,000 | ¥4.22555 | ¥21,127.75 |
10,000 | ¥4.07464 | ¥40,746.40 |