TPA3255DDVR | |
---|---|
DigiKey Part Number | 296-45054-2-ND - Tape & Reel (TR) 296-45054-1-ND - Cut Tape (CT) 296-45054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3255DDVR |
Description | IC AMP CLSS D STER 315W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3255DDVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 315W x 2 @ 4Ohm, 600W x 1 @ 2Ohm | |
Voltage - Supply | 18V ~ 53.5V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.58000 | ¥77.58 |
10 | ¥70.05400 | ¥700.54 |
25 | ¥66.79840 | ¥1,669.96 |
100 | ¥58.00140 | ¥5,800.14 |
250 | ¥55.39452 | ¥13,848.63 |
500 | ¥50.50672 | ¥25,253.36 |
1,000 | ¥43.98969 | ¥43,989.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥42.36042 | ¥84,720.84 |