TPA3245DDVR | |
---|---|
DigiKey Part Number | 296-45101-2-ND - Tape & Reel (TR) 296-45101-1-ND - Cut Tape (CT) 296-45101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3245DDVR |
Description | IC AMP CLSS D STER 115W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3245DDVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 115W x 2 @ 2Ohm, 230W x 1 @ 4Ohm | |
Voltage - Supply | 12V ~ 30V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥49.88300 | ¥498.83 |
25 | ¥47.56120 | ¥1,189.03 |
100 | ¥41.29700 | ¥4,129.70 |
250 | ¥39.44120 | ¥9,860.30 |
500 | ¥35.96108 | ¥17,980.54 |
1,000 | ¥31.32098 | ¥31,320.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.16098 | ¥60,321.96 |