TAS5612LADDVR | |
---|---|
DigiKey Part Number | 296-30536-2-ND - Tape & Reel (TR) 296-30536-1-ND - Cut Tape (CT) 296-30536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5612LADDVR |
Description | IC AMP D MONO/STER 250W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5612LADDVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 250W x 1 @ 2Ohm; 125W x 2 @ 4Ohm | |
Voltage - Supply | 12V ~ 34V | |
Features | Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.30200 | ¥453.02 |
25 | ¥43.19360 | ¥1,079.84 |
100 | ¥37.50400 | ¥3,750.40 |
250 | ¥35.81840 | ¥8,954.60 |
500 | ¥32.65810 | ¥16,329.05 |
1,000 | ¥28.44410 | ¥28,444.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.07639 | ¥52,152.78 |