TPA3245DDV | |
---|---|
DigiKey Part Number | 296-45071-ND |
Manufacturer | |
Manufacturer Product Number | TPA3245DDV |
Description | IC AMP CLSS D STER 115W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3245DDV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 115W x 2 @ 2Ohm, 230W x 1 @ 4Ohm | |
Voltage - Supply | 12V ~ 30V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥59.86600 | ¥598.66 |
35 | ¥57.08171 | ¥1,997.86 |
105 | ¥49.56295 | ¥5,204.11 |
280 | ¥47.33511 | ¥13,253.83 |
525 | ¥43.15855 | ¥22,658.24 |
1,015 | ¥37.58967 | ¥38,153.52 |