TPA3223DDVR | |
---|---|
DigiKey Part Number | 296-TPA3223DDVRTR-ND - Tape & Reel (TR) 296-TPA3223DDVRCT-ND - Cut Tape (CT) 296-TPA3223DDVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3223DDVR |
Description | 200-W STEREO, 400-W MONO, 10 TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3223DDVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 400W x 1 @ 4Ohm; 200W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 5.5V, 10V ~ 40V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥48.34800 | ¥483.48 |
25 | ¥45.70880 | ¥1,142.72 |
100 | ¥39.61480 | ¥3,961.48 |
250 | ¥37.58316 | ¥9,395.79 |
500 | ¥33.72326 | ¥16,861.63 |
1,000 | ¥28.44123 | ¥28,441.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.01917 | ¥54,038.34 |