TPA3139D2RGER | |
---|---|
DigiKey Part Number | 296-TPA3139D2RGERTR-ND - Tape & Reel (TR) 296-TPA3139D2RGERCT-ND - Cut Tape (CT) 296-TPA3139D2RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3139D2RGER |
Description | IC AUDIO AMP CLASS D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3139D2RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 10.5W x 1 @ 8Ohm; 19.1W x 2 @ 4Ohm | |
Voltage - Supply | 3.5V ~ 14.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49900 | ¥144.99 |
25 | ¥13.68080 | ¥342.02 |
100 | ¥11.65710 | ¥1,165.71 |
250 | ¥10.94532 | ¥2,736.33 |
500 | ¥9.57722 | ¥4,788.61 |
1,000 | ¥7.93535 | ¥7,935.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64347 | ¥13,930.41 |
6,000 | ¥4.41129 | ¥26,467.74 |
15,000 | ¥4.24545 | ¥63,681.75 |