DA7202-00UH2 | |
---|---|
DigiKey Part Number | 1564-DA7202-00UH2TR-ND - Tape & Reel (TR) 1564-DA7202-00UH2CT-ND - Cut Tape (CT) 1564-DA7202-00UH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7202-00UH2 |
Description | IC AMP CLASS D MONO 10W 9WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.73x1.54) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 9V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLCSP (1.73x1.54) | |
Package / Case | 9-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥8.12440 | ¥203.11 |
100 | ¥6.67460 | ¥667.46 |
250 | ¥6.23976 | ¥1,559.94 |
500 | ¥5.51404 | ¥2,757.02 |
1,000 | ¥4.35325 | ¥4,353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.06303 | ¥16,252.12 |
8,000 | ¥3.85988 | ¥30,879.04 |
12,000 | ¥3.71477 | ¥44,577.24 |