TMS5700432BPZQQ1R | |
---|---|
DigiKey Part Number | 296-48181-2-ND - Tape & Reel (TR) 296-48181-1-ND - Cut Tape (CT) 296-48181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS5700432BPZQQ1R |
Description | IC MCU 16/32B 384KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4 Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 80MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS5700432BPZQQ1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4 | |
Core Size | 16/32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.45000 | ¥77.45 |
10 | ¥69.96500 | ¥699.65 |
25 | ¥66.71080 | ¥1,667.77 |
100 | ¥57.92470 | ¥5,792.47 |
250 | ¥55.32116 | ¥13,830.29 |
500 | ¥50.43976 | ¥25,219.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.93140 | ¥43,931.40 |
2,000 | ¥42.30435 | ¥84,608.70 |