TMS32C6713BGDPA200 | |
---|---|
DigiKey Part Number | 296-26871-ND |
Manufacturer | |
Manufacturer Product Number | TMS32C6713BGDPA200 |
Description | IC FLOATING POINT DSP 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS32C6713BGDPA200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, I2C, McASP, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 264kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.85000 | ¥380.85 |
10 | ¥355.35100 | ¥3,553.51 |
40 | ¥340.45450 | ¥13,618.18 |
80 | ¥308.53675 | ¥24,682.94 |
240 | ¥297.89750 | ¥71,495.40 |