TMP75AIDR

DigiKey Part Number
296-17838-2-ND - Tape & Reel (TR)
296-17838-1-ND - Cut Tape (CT)
296-17838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP75AIDR
Description
SENSOR DIGITAL -40C-125C 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP75AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.42000¥8.42
10¥6.44400¥64.44
25¥5.55280¥138.82
50¥5.35400¥267.70
100¥4.56090¥456.09
500¥3.96616¥1,983.08
1,000¥3.47037¥3,470.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.32166¥8,304.15
5,000¥3.07377¥15,368.85
7,500¥2.87546¥21,565.95
12,500¥2.84571¥35,571.38
17,500¥2.80605¥49,105.88
25,000¥2.72673¥68,168.25
Manufacturers Standard Package