TMP512AIDR | |
---|---|
DigiKey Part Number | 296-27622-2-ND - Tape & Reel (TR) 296-27622-1-ND - Cut Tape (CT) 296-27622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP512AIDR |
Description | IC TEMP SNSR DUAL REMOTE 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP512AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), Watchdog | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5°C Local(Max), ±5°C Remote(Max) | |
Topology | ADC, Multiplexer, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 3V ~ 26V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.17900 | ¥251.79 |
25 | ¥23.80520 | ¥595.13 |
100 | ¥20.63210 | ¥2,063.21 |
250 | ¥19.57380 | ¥4,893.45 |
500 | ¥17.56356 | ¥8,781.78 |
1,000 | ¥14.81262 | ¥14,812.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.07203 | ¥35,180.07 |
5,000 | ¥13.54299 | ¥67,714.95 |