JDC-20-5+ | |
---|---|
DigiKey Part Number | 3157-JDC-20-5+-ND |
Manufacturer | |
Manufacturer Product Number | JDC-20-5+ |
Description | DIR COUP, 50 - 1500 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM 50MHz ~ 1.5GHz 20.5 ± 0.5dB 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 50MHz ~ 1.5GHz | |
Coupling Factor | 20.5 ± 0.5dB | |
Applications | Cellular, GSM | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.57000 | ¥231.57 |
10 | ¥205.76300 | ¥2,057.63 |
25 | ¥192.90960 | ¥4,822.74 |
50 | ¥179.95380 | ¥8,997.69 |
100 | ¥167.10080 | ¥16,710.08 |
250 | ¥160.14184 | ¥40,035.46 |