TMP392A2DRLR

DigiKey Part Number
296-TMP392A2DRLRTR-ND - Tape & Reel (TR)
296-TMP392A2DRLRCT-ND - Cut Tape (CT)
296-TMP392A2DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP392A2DRLR
Description
DUAL TRIP TEMPERATURE SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active Low Open Drain
Datasheet
 Datasheet
EDA/CAD Models
TMP392A2DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
1.62 V ~ 5.5 V
Current - Supply
500nA
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.84000¥8.84
10¥6.61400¥66.14
25¥5.28760¥132.19
100¥4.84820¥484.82
500¥4.07718¥2,038.59
1,000¥3.63648¥3,636.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.52626¥14,105.04
8,000¥3.14057¥25,124.56
12,000¥3.08548¥37,025.76
20,000¥3.03038¥60,607.60
28,000¥2.97528¥83,307.84
Manufacturers Standard Package