AMC23C14DWVR | |
---|---|
DigiKey Part Number | 296-AMC23C14DWVRTR-ND - Tape & Reel (TR) 296-AMC23C14DWVRCT-ND - Cut Tape (CT) 296-AMC23C14DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC23C14DWVR |
Description | IC COMPARATOR 2 WINDW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC23C14DWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, 3V ~ 27V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4.3mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 410ns | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.46200 | ¥204.62 |
25 | ¥19.34200 | ¥483.55 |
100 | ¥16.76270 | ¥1,676.27 |
250 | ¥15.90340 | ¥3,975.85 |
500 | ¥14.27014 | ¥7,135.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.03500 | ¥12,035.00 |
2,000 | ¥11.43329 | ¥22,866.58 |
5,000 | ¥11.00345 | ¥55,017.25 |