AMC23C14DWV | |
---|---|
DigiKey Part Number | 296-AMC23C14DWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC23C14DWV |
Description | IC COMPARATOR 2 WINDW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, 3V ~ 27V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4.3mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 410ns | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥25.16300 | ¥251.63 |
64 | ¥23.78531 | ¥1,522.26 |
128 | ¥20.61430 | ¥2,638.63 |
256 | ¥19.55699 | ¥5,006.59 |
448 | ¥17.54846 | ¥7,861.71 |
960 | ¥14.79989 | ¥14,207.89 |
2,432 | ¥14.05990 | ¥34,193.68 |
4,928 | ¥13.53132 | ¥66,682.34 |