TMDSEVM6424 | |
---|---|
DigiKey Part Number | 296-31069-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM6424 |
Description | TMS320C6424 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6424 C6000™ C642x DSP Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | C642x | |
Platform | - | |
Utilized IC / Part | TMS320C6424 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Board Type | Evaluation Platform | |
Operating System | ||
Base Product Number |