TMS320C6421ZWT4 | |
---|---|
DigiKey Part Number | 296-34512-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6421ZWT4 |
Description | IC FIXED-POINT DSP 361-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6421ZWT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 96kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.05V, 1.20V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.06000 | ¥180.06 |
10 | ¥165.50200 | ¥1,655.02 |
25 | ¥158.63960 | ¥3,965.99 |
90 | ¥139.77322 | ¥12,579.59 |
270 | ¥132.91370 | ¥35,886.70 |
450 | ¥124.33842 | ¥55,952.29 |