TMDSDOCK28035 | |
---|---|
DigiKey Part Number | 296-31063-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDOCK28035 |
Description | EXPERIMENTER TMS320F28035 EVAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TMS320F28035 Experimenter C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F28035 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,280.73000 | ¥1,280.73 |