TMDSCNCD280039C | |
---|---|
DigiKey Part Number | 296-TMDSCNCD280039C-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD280039C |
Description | EVAL BOARD FOR TMS320F280039C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TMS320F280039C controlCARD C2000™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F280039C | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.88000 | ¥738.88 |