TMCS1107A4UQDT | |
---|---|
DigiKey Part Number | 296-TMCS1107A4UQDTTR-ND - Tape & Reel (TR) 296-TMCS1107A4UQDTCT-ND - Cut Tape (CT) 296-TMCS1107A4UQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A4UQDT |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61900 | ¥286.19 |
25 | ¥27.05280 | ¥676.32 |
100 | ¥23.44560 | ¥2,344.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.24300 | ¥5,560.75 |
500 | ¥19.95870 | ¥9,979.35 |
1,250 | ¥16.83259 | ¥21,040.74 |
2,500 | ¥15.99092 | ¥39,977.30 |