TMCS1101A4UQDT | |
---|---|
DigiKey Part Number | 296-TMCS1101A4UQDTTR-ND - Tape & Reel (TR) 296-TMCS1101A4UQDTCT-ND - Cut Tape (CT) 296-TMCS1101A4UQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A4UQDT |
Description | CURRENT SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A4UQDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.62100 | ¥386.21 |
25 | ¥36.51440 | ¥912.86 |
100 | ¥31.64490 | ¥3,164.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.02188 | ¥7,505.47 |
500 | ¥26.93848 | ¥13,469.24 |
1,250 | ¥22.71919 | ¥28,398.99 |
2,500 | ¥21.58320 | ¥53,958.00 |