TLV9051IDPWR | |
---|---|
DigiKey Part Number | 296-TLV9051IDPWRTR-ND - Tape & Reel (TR) 296-TLV9051IDPWRCT-ND - Cut Tape (CT) 296-TLV9051IDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9051IDPWR |
Description | IC OPAMP GP 1 CIRCUIT 5X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9051IDPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.31160 | ¥107.79 |
100 | ¥3.44890 | ¥344.89 |
250 | ¥3.20280 | ¥800.70 |
500 | ¥2.71006 | ¥1,355.03 |
1,000 | ¥2.09416 | ¥2,094.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90935 | ¥5,728.05 |
6,000 | ¥1.78618 | ¥10,717.08 |
15,000 | ¥1.66299 | ¥24,944.85 |
30,000 | ¥1.57676 | ¥47,302.80 |