TLV803ED17DPWR | |
---|---|
DigiKey Part Number | 296-TLV803ED17DPWRTR-ND - Tape & Reel (TR) 296-TLV803ED17DPWRCT-ND - Cut Tape (CT) 296-TLV803ED17DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803ED17DPWR |
Description | IC SUPERVISOR 1 CHANNEL 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV803ED17DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 50ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.28200 | ¥62.82 |
25 | ¥5.90320 | ¥147.58 |
100 | ¥4.81760 | ¥481.76 |
250 | ¥4.47504 | ¥1,118.76 |
500 | ¥3.80872 | ¥1,904.36 |
1,000 | ¥3.04692 | ¥3,046.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76128 | ¥8,283.84 |
6,000 | ¥2.57085 | ¥15,425.10 |
15,000 | ¥2.47564 | ¥37,134.60 |
30,000 | ¥2.38043 | ¥71,412.90 |