TLV7211IDCKR | |
---|---|
DigiKey Part Number | 296-21870-2-ND - Tape & Reel (TR) 296-21870-1-ND - Cut Tape (CT) 296-21870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7211IDCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.51000 | ¥85.10 |
25 | ¥8.07600 | ¥201.90 |
100 | ¥6.63350 | ¥663.35 |
250 | ¥6.20112 | ¥1,550.28 |
500 | ¥5.48006 | ¥2,740.03 |
1,000 | ¥4.32627 | ¥4,326.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.03788 | ¥12,113.64 |
6,000 | ¥3.83599 | ¥23,015.94 |
15,000 | ¥3.69178 | ¥55,376.70 |