TLV70518PYFPT | |
---|---|
DigiKey Part Number | 296-TLV70518PYFPTTR-ND - Tape & Reel (TR) 296-TLV70518PYFPTCT-ND - Cut Tape (CT) 296-TLV70518PYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70518PYFPT |
Description | IC REG LINEAR 1.8V 200MA 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70518PYFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.73900 | ¥87.39 |
25 | ¥8.29360 | ¥207.34 |
100 | ¥6.81290 | ¥681.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.47708 | ¥1,119.27 |
500 | ¥3.95646 | ¥1,978.23 |
1,250 | ¥3.66614 | ¥4,582.68 |