TPS71725DCKT | |
---|---|
DigiKey Part Number | 296-27045-2-ND - Tape & Reel (TR) 296-27045-1-ND - Cut Tape (CT) 296-27045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71725DCKT |
Description | IC REG LINEAR 2.5V 150MA SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71725DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.68000 | ¥116.80 |
25 | ¥11.08160 | ¥277.04 |
100 | ¥9.10350 | ¥910.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.51000 | ¥2,127.50 |
500 | ¥7.52034 | ¥3,760.17 |
1,250 | ¥5.93712 | ¥7,421.40 |
2,500 | ¥5.54132 | ¥13,853.30 |
6,250 | ¥5.26423 | ¥32,901.44 |
12,500 | ¥5.06633 | ¥63,329.12 |