TLV70036DDCR | |
---|---|
DigiKey Part Number | 296-40611-2-ND - Tape & Reel (TR) 296-40611-1-ND - Cut Tape (CT) 296-40611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70036DDCR |
Description | IC REG LINEAR 3.6V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70036DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.64560 | ¥66.14 |
100 | ¥1.71130 | ¥171.13 |
250 | ¥1.41664 | ¥354.16 |
500 | ¥1.13338 | ¥566.69 |
1,000 | ¥0.86891 | ¥868.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72969 | ¥2,189.07 |
6,000 | ¥0.65672 | ¥3,940.32 |
15,000 | ¥0.58375 | ¥8,756.25 |
30,000 | ¥0.54727 | ¥16,418.10 |
75,000 | ¥0.48524 | ¥36,393.00 |
150,000 | ¥0.46700 | ¥70,050.00 |